ITW Switches 59-213

Switch Push Button N.O. Square Button 0.4A 125VAC 16VA Momentary Contact Solder Panel Mount
$ 17.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 59-213.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages25 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-26.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
C&K Components8632ZGD2
Pushbutton Switches Switch Pb Spst Mom S older Lug
C&K Components8631ZGD2
Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8632CGD3
Pushbutton Switch, SPST, Momentary, 0.5A, 28VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of ITW Switches 59-213 provided by its distributors.

Switch Push Button N.O. Square Button 0.4A 125VAC 16VA Momentary Contact Solder Panel Mount
Pushbutton Switches MINI METAL PANEL SEALED-ALLOY SQU GRN
SPST, Momentary, Solder Terminal, Panel Mount-threaded
ITW 59-213 Green Square IP67 Mom Switch Solder Term
Pushbutton Switches ZINC SQR GN BUTTON
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPST-NO; Switch Terminals:Solder Lug; Actuator Diameter:0.53"; Contact Current Max:400mA; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, SQUARE, GREEN; Contact Configuration:SPST-NO; Switch Operation:On-(On); Contact Voltage AC Nom:50V; Contact Voltage DC Nom:50V; Contact Current Max:400mA; Actuator Style:Square; Switch Terminals:Solder; Actuator / Cap Colour:Green; SVHC:No SVHC (18-Jun-2012); Actuation Type:Square; Behind Panel Depth:13mm; Bezel Depth:17.5mm; Bezel Diameter:17.45mm; Bezel Width:17.5mm; Colour:Green; Contact Configuration:SPST-NO; Contact Current @ Contact Voltage AC Max:0.125A; Contact Current @ Contact Voltage DC Min:0.1A; Contact Current AC Max:400mA; Contact Current Max:400mA; Contact Material:Palladium Nickel, Gold plated; Contact Resistance:50mohm; Contact Voltage AC Nom:50V; Contact Voltage DC Nom:50V; Dielectric Strength VDC:1000V; External Depth:17.45mm; External Length / Height:20mm; External Width:17.45mm; Insulation Resistance:1000Mohm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Series:59

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59-213.
  • 59213