ITW Switches 57-111

Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
$ 16.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 57-111.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-45.07%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2000-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC/DC, SOLDER
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP4D200TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2E200TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of ITW Switches 57-111 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
SILVER IP66 SPST-NO PANEL MOUNT MOMENTARY PUSH BUTTON SWITCH, 0.4 A@ 32 V AC
Switch Push Button N.O. SPST Round Button 0.4A 125VAC 50VDC 16VA Momentary Contact Solder Lug Panel Mount
Vandal Resistant Switch; Switch Operation:On-(On); Switch Terminals:Solder Lug; Contact Current Max:400mA; Actuator Diameter:0.478"; Features:Non-Illuminated; Illumination:Non-Illuminated; Mounting Type:Panel ;RoHS Compliant: Yes
PUSHBUTTON SWITCH; Switch Operation:Off-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; Contact Current Max:400mA; Switch Terminals:Solder; Actuator / Cap Colour:Chrome; SVHC:No SVHC (15-Dec-2010); Behind Panel Depth:18.0mm; Contact Current AC Max:400mA; Contact Material:palladium nickel; Contact Plating:Gold; Contact Resistance:50mohm; Current Rating:100mA; Double Flat Panel Cut-out Diameter:14.9mm; External Depth:18mm; External Diameter:18.5mm; External Length / Height:20.45mm; IP/NEMA Rating:IP67; Insulation Resistance:1000Mohm; Material:Zinc Alloy; No. of Mechanical Operations:1000000; Operating Force:3N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Panel Cutout Diameter:16.1mm; Panel Thickness Max:3mm; Series:57; Switch Operation:Off-(On)

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57-111.
  • 57111