ITW Switches 19N402R15

Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 28VDC Screw Mount
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 19N402R15.

IHS

Datasheet4 pages14 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-63.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITW Switches 19N402R15 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 28VDC Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Standard Roller Lever Actuator, Panel Mount
MICROSWITCH, V4, ROLLER LEVER; Series:19N; Switch Case:Nylon 4.6; Actuator Type:Roller Lever; Max Operating Force:2N; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:5A; ;RoHS Compliant: Yes
MICROSWITCH, V4, ROLLER LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:2N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (15-Dec-2010); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Current Rating:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Differential Travel Max:0.35mm; External Depth:6.35mm; External Length / Height:11.1mm; External Width:19.9mm; Fixing Centres:9.53mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; Lever Length:15mm; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Force:0.7N; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pre-travel:3.45mm; Release Force:0.09N; Series:19N; Switch Case:Nylon 4.6; Terminal Type:Solder

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW