ITW Switches 19N402L63

Switch Snap Action N.O./N.C. SPDT Solder 5A 250VAC 28VDC 2N Panel Mount
$ 8.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 19N402L63.

element14 APAC

Datasheet4 pages25 years ago

Newark

Farnell

Inventory History

3 month trend:
-65.61%

Descriptions

Descriptions of ITW Switches 19N402L63 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Solder 5A 250VAC 28VDC 2N Panel Mount
MICROSWITCH, V4, LONG LEVER; Series:19N; Switch Case:Nylon 4.6; Actuator Type:Long Lever; Max Operating Force:2N; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:5A; Max ;RoHS Compliant: Yes
MICROSWITCH, V4, LONG LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Long Lever; Operating Force Max:2N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (15-Dec-2010); Actuation Type:Long Lever; Actuator Type:Long Lever; Approval Bodies:VDE, BEAB; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Current Rating:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Differential Travel Max:6.35mm; External Depth:6.35mm; External Length / Height:11.1mm; External Width:19.9mm; Fixing Centres:9.53mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; Lever Length:63mm; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Force:0.17N; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pre-travel:21.0mm; Release Force:0.02N; Series:19N; Switch Case:Nylon 4.6; Terminal Type:Solder

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW