ITT / Cannon XLR-3-32

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
$ 10.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon XLR-3-32.

Newark

Datasheet36 pages16 years ago

Descriptions

Descriptions of ITT / Cannon XLR-3-32 provided by its distributors.

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr |Itt Cannon XLR-3-32
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: XLR 93F4037

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON