ITT / Cannon CA3106E32-8SBF80A176

Conn MIL-C-5015 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E32-8SBF80A176.

Farnell

Datasheet2 pages10 years ago

element14 APAC

Newark

Related Parts

Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06SE-16-26S(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3106E32-8SBF80A176 provided by its distributors.

Conn MIL-C-5015 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
CONN PLUG FMALE 30POS GOLD CRIMP
Circular Connector, Plug, 32-8, Cable; Product Range:Ca-B Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:30Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Reverse Bayonet; Insert Arrangement:32-8 Rohs Compliant: No |Itt Cannon CA3106E32-8SBF80A176

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E32-8SB-F80-A176