ITT / Cannon ZDA26P1AKN-146

Conn High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
$ 18.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDA26P1AKN-146.

IHS

Datasheet1 page18 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon ZDA26P1AKN-146 provided by its distributors.

Conn High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Plug
CONN D-SUB HD PLUG 26P R/A SLDR
CONNECTOR, 90 PCB, PLUG, 26 WAY
CONNECTOR, 90 PCB, PLUG, 26 WAY; Connector Type:High Density D Sub; No. of Contacts:26; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Plug; Contact Termination:Solder; No. of Mating Cycles:50; SVHC:No SVHC (20-Jun-2011); Connector Shell Size:A; Connector Type:D Sub, High Density; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; No. of Ways:26; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDA-26-P-1AKN-146
  • ZDA26P1AKN146