ITT / Cannon XLR-3-31-F77

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 15.881
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon XLR-3-31-F77.

Electro Sonic

Datasheet36 pages16 years ago

Newark

JRH Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
+935%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonXLR332
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonXLR332F77
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonXLR-3-31
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon XLR-3-31-F77 provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
CONN RCPT FMALE XLR 3P SLDR CUP
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
XLR331F77 / 127007-0085 / Circular
AUDIO XL SZ 31 FEMALE SM FLANGE
3 Pole(s), Solder Terminal, Receptacle
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr |Itt Cannon XLR-3-31-F77
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: XLR Series; Connector Type: XLR

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 127007-0085
  • XLR-3-31F77
  • XLR331F77