ITT / Cannon VG95234B1-24-28PX

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon VG95234B1-24-28PX.

IHS

Datasheet68 pages6 years ago

Farnell

Inventory History

3 month trend:
+6.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-01-31

Related Parts

ITT / CannonVG95234A-24-28PN
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port
ITT / CannonVG95234A-22-14PN
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3122E14-19P-LC
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Connector Accessories Sealed Receptacle Housing 31 POS For Male Contacts Thermoplastic
Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon VG95234B1-24-28PX provided by its distributors.

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
SQR FL RECEPT SZ 24 OD CAD 24-28 PIN Keyed X
CONN RCPT MALE 24POS SILVR CRIMP
CIRCULAR, SIZE 24, 24WAYS, PIN; Product Range: VG95234 Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 24-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • VG95234B12428PX