TE Connectivity 208210-2

Metrimate Drawer Conn, Metrimate Socket 19 Posn | Te Connectivity 208210-2
$ 5.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208210-2.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity 208210-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS18R3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-640513-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
TE Connectivity1-640514-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
ITT / Cannon192923-6040
RECTANGULAR POWER CONNECTOR, PANEL MOUNT, RECEPTACLE, 24, 5.08 MM, PIN, SOCKET ROHS COMPLIANT: YES
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS15RDH1

Descriptions

Descriptions of TE Connectivity 208210-2 provided by its distributors.

METRIMATE DRAWER CONN, METRIMATE SOCKET 19 POSN | TE Connectivity 208210-2
Conn Housing RCP 19 POS 5.08mm Crimp ST Cable Mount Automotive Package
19 Position Plug Housing for Female Sockets Pin Metrimate Connector
Rack and Panel Connector, 19 Contact(s), Female, Plug
Connector HousingMETRIMATE SOCKET 19 PN
PLUG & SOCKET HOUSING, PLUG, PLASTIC; PR
Headers&Wire Housings 19P PLUG HSG
CONN RCPT HSG DRAWER 19POS BLK
PLUG & SOCKET HOUSING, PLUG, PLASTIC; Pr; PLUG & SOCKET HOUSING, PLUG, PLASTIC; Product Range:Metrimate Series; Gender:Plug; No. of Positions:19Positions; Pitch Spacing:5.08mm; For Use With:Metrimate Drawer Connectors; Colour:Black; Connector Mounting:Panel Mount
METRIMATE SOCKET 19 POSN Number of Positions: 19 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Panel Wire-to-Board Wire-to-Wire UL Flammability Rating: UL 94V-0 Ampseal Header | 19 Plug Housing Wire-to-Panel | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208210-2 .
  • 208210-2.
  • 208210-2..