ITT / Cannon SNPM-P-TP-GN

IP67 Green Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V AC
$ 83.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon SNPM-P-TP-GN.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonNPS-E-GN-T4
Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port
ITT / CannonNPS-2-BK-T4
Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port
ITT / CannonNPS-N-BL-T4
Conn Circular M 1 POS ST Panel Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon SNPM-P-TP-GN provided by its distributors.

IP67 GREEN PANEL MOUNT 1P MAINS CONNECTOR PLUG, RATED AT 250A, 1000 V AC
ITT Cannon , Veam Snaplock, 1P, 250A, 1.0 kv
Conn Circular PIN 1 POS ST 1 Terminal 1 Port
SNPM-P-TP-GN / 50002400E / Circular
CONN PLUG MALE 1P SILV THREADED
CONNECTOR, MALE, PANEL, GREEN; Connector type:UK Mains; Gender:Pin; Current rating:250A; Voltage rating, AC:415V; Outlets, No. of:1; Termination method:Bayonet Coupling; Series:Snaplock; Mounting type:Panel; Colour:Green; Contacts, No. of:1; Flammability rating:UL94V-0; IP rating:IP67; Material:High Temp. Thermoplastic; Mating cycles, No. of:500; Temp, op. max:+125°C; Temp, op. min:-30°C; Ways, No. of:1; Centres, fixing:30mm; Diameter, fixing hole:5mm; Diameter, panel cut-out:33.5mm; Terminal type:Threaded Post; Thread size:M12

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNPMPTPGN