ITT / Cannon SNPF-S-TP-BN

IP67 Brown Panel Mount 1P Mains Connector Socket, Rated At 250A, 1000 V AC
$ 81.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon SNPF-S-TP-BN.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonNPDFT-3-BL-L-T4
Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
ITT / CannonNPDFT-1-R-L-T6
Circular Connector, 1 Contact(s), Female, Screw Terminal
ITT / CannonNPDFT-N-BK-L-T6
Circular Connector, 1 Contact(s), Female, Screw Terminal
Amphenol IndustrialMS3102R22-7S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A18-16S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A20-2S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon SNPF-S-TP-BN provided by its distributors.

IP67 BROWN PANEL MOUNT 1P MAINS CONNECTOR SOCKET, RATED AT 250A, 1000 V AC
Conn Power F 1 POS Screw ST Panel Mount 1 Terminal 1 Port
SNPF-S-TP-BN / 500264005 / Circular
ITT Cannon SNPF-S-TP-BN メインコネクタ
RS APAC
CONN RCPT FMALE 1P SILV THREADED
CONNECTOR, FEMALE, PANEL, BROWN; Connector type:UK Mains; Gender:Socket; Current rating:250A; Voltage rating, AC:415V; Outlets, No. of:1; Termination method:Bayonet Coupling; Series:Snaplock; Mounting type:Panel; Colour:Brown; Contacts, No. of:1; Flammability rating:UL94V-0; IP rating:IP67; Material:High Temp. Thermoplastic; Mating cycles, No. of:500; Temp, op. max:+125°C; Temp, op. min:-30°C; Ways, No. of:1; Centres, fixing:30mm; Diameter, fixing hole:5mm; Diameter, panel cut-out:33.5mm; Terminal type:Threaded Post; Thread size:M12

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNPFSTPBN