ITT / Cannon SNPF-S-TP-BL

Conn Power F 1 POS Screw ST Panel Mount 1 Terminal 1 Port
$ 69.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon SNPF-S-TP-BL.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonNPDFT-N-BL-L-T4
Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
ITT / CannonNPDFT-2-BK-L-T4
Circular Connector, 1 Contact(s), Female, Screw Terminal
ITT / CannonNPDFT-2-BK-L-T6
Circular Connector, 1 Contact(s), Female, Screw Terminal

Descriptions

Descriptions of ITT / Cannon SNPF-S-TP-BL provided by its distributors.

Conn Power F 1 POS Screw ST Panel Mount 1 Terminal 1 Port
CONNECTOR, FEMALE, PANEL, BLUE
SNPF-S-TP-BL / 500264003 / Circular
ITT Cannon SNPF-S-TP-BL メインコネクタ
RS APAC
CONN RCPT FMALE 1P SILV THREADED
CONNECTOR, FEMALE, PANEL, BLUE; Connector Type:UK Mains; Gender:Socket; Current Rating:250A; Voltage Rating, AC:415V; No. of Outlets:1; Termination Method:Bayonet Coupling; Series:Snaplock; Mounting Type:Panel; Colour:Blue; ;RoHS Compliant: Yes
CONNECTOR, FEMALE, PANEL, BLUE; Series:Snaplock; Gender:Receptacle; Voltage Rating:415VAC; Current Rating:250A; Connector Mounting:Panel; Contact Termination:Screw; Colour:Blue; Connector Type:UK Mains; Connector Type:Standard Power Entry; Fixing Centres:30mm; Fixing Hole Diameter:5mm; Flammability Rating:UL94V-0; IP/NEMA Rating:IP67; Material:High Temp. Thermoplastic; Mounting Type:Panel; No. of Contacts:1; No. of Mating Cycles:500; No. of Outlets:1; No. of Ways:1; Operating Temperature Max:+125°C; Operating Temperature Min:-30°C; Panel Cutout Diameter:33.5mm; Terminal Type:Threaded Post; Termination Method:Bayonet Coupling; Thread Size:M12; Voltage Rating VAC:415V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNPFSTPBL