ITT / Cannon SNLM-P-C50-25L-GY

IP67 Grey Cable Mount 1P Mains Connector Plug, Rated At 250A, 1000 V AC
$ 110.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon SNLM-P-C50-25L-GY.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonSNLM-P-C25-25S-GY
IP67 GREY CABLE MOUNT 1P MAINS CONNECTOR PLUG, RATED AT 250A, 1000 V AC
ITT / CannonNLS-1-R-C240-M40B
Mains Power Connector
ITT / CannonNLS-E-GN-C240-M40B
Circular Connector, 1 Contact(s), Male, Crimp Terminal
Amphenol IndustrialGTC06A-16-12P
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialGTC06R-16-12P
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Heavy-Duty Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon SNLM-P-C50-25L-GY provided by its distributors.

IP67 GREY CABLE MOUNT 1P MAINS CONNECTOR PLUG, RATED AT 250A, 1000 V AC
Conn Power Crimp Cable Mount 1 Port
ITT Cannon , Veam Snaplock, 1P, 250A, 1.0 kV
SNLM-P-C50-25L-GY / 500014507 / Circular
CONN PLUG MALE 1POS SILVER CRIMP
CONNECTOR, MALE, FREE, GREY; Connector Type:UK Mains; Gender:Plug; Current Rating:250A; Voltage Rating, AC:415V; Outlets, No. of:1; Termination Method:Bayonet Coupling; Series:Snaplock; Mounting Type:Cable; Colour:Grey; Diameter, Cable Max:18mm; Flammability Rating:UL94V-0; IP Rating:IP67; Length:106mm; Material:High Temp. Thermoplastic; Mating Cycles, No. of:500; No. of Contacts:1; Temp, Op. Max:+125°C; Temp, Op. Min:-30°C; Ways, No. of:1; External Diameter:33mm; Wire Area Size:50mm²

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNLMPC5025LGY