ITT / Cannon MS3122E14-5P

Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
$ 27.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3122E14-5P.

Newark

Datasheet54 pages9 years ago
Datasheet1 page9 years ago
Datasheet14 pages12 years ago
Datasheet36 pages13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14

Related Parts

ITT / CannonKPSE02E14-5PX
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonKPSE02E14-5PA206
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 5, Pin, Crimp, Panel Mount |Itt Cannon KPSE02E14-5PA206
Amphenol IndustrialPT05SE-14-5P
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
ITT / CannonKPSE00A14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol IndustrialPT05SE-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT02SE-14-5P(027)
Miniature Cylindrical Circular Connector Receptacle 5 Position Plug Contact Box Mount

Descriptions

Descriptions of ITT / Cannon MS3122E14-5P provided by its distributors.

Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
CIRCULAR CONENCTOR, MIL-SPEC 26482 BOX MOUNT, PIN CRIMP 5, SZ 17, KPSE SERIES
MIL SPEC CIRCULAR CONN, RCPT, 5P, 14-5; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3122 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes
CIRCULAR CONN, PLUG, SIZE 14, 5POS, BOX;; CIRCULAR CONN, RCPT, SIZE 14, 5POS, BOX; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Box; Connector Shell Size:14; Insert Arrangement:14-5

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3122E-14-5P