ITT / Cannon MS3106R12S-4P

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R12S-4P.

IHS

Datasheet1 page2 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3106A12-5P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol Industrial97-3106A-18-16P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3101A14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106E14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106R12S-4P provided by its distributors.

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 12S-4, CABLE
Circular Connector Plug Size 12S, 1 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:1; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3106R12S-4P
CIRCULAR CONNECTOR, PLUG, 12S-4, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 12S-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106R12S4P