ITT / Cannon MS3102E28-15S

Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port
$ 67.66
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E28-15S.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Inventory History

3 month trend:
+80.45%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ITT / CannonMS3102R28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port
ITT / CannonMS3100R28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Wall Mount 35 Terminal 1 Port
ITT / CannonMS3100F28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Wall Mount 35 Terminal 1 Port
Amphenol AerospaceMS3102R32-7PZ
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
Amphenol AerospaceMS3102R28-15SX
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
Amphenol AerospaceMS3102R32-7PX
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E28-15S provided by its distributors.

Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONN RCPT FMALE 35POS SOLDER CUP
CIRCULAR CONNECTOR, RCPT, 28-15, FLANGE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON