ITT / Cannon MKJ3A6F6-4PN

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive Medical
$ 115.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MKJ3A6F6-4PN.

IHS

Datasheet1 page4 years ago

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
-10.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Subminiature Cylindrical SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS27467T9B44P
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS27473E8F44S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Amphenol AerospaceMS27467T9F44S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon MKJ3A6F6-4PN provided by its distributors.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive Medical
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MKJ3A6F6-4PN / 155321-0001 / Circular
MKJ3A6F6-4PN; Trinity MKJ; Circular
Bayonet Lock,Male Pins,Plug 4pin Aluminum Alloy 5A
CONN PLUG MALE 4POS GOLD CRIMP
PLUG, BAYONET, SIZE 6, 4WAY, PIN; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: -; Connector Mounting: Cable Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug; Insert Arrangement: 6-4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 155321-0001