ITT / Cannon MKJ0A6F7-10SN

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 128.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MKJ0A6F7-10SN.

IHS

Datasheet6 pages10 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon MKJ0A6F7-10SN provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ENVIRONMENTAL PLUG AND RECEPTACLE WITH BANDING/OVERMOLDING PLATFORM
MKJ0A6F7-10SN / 155002-0000 / Circular
Trinity Mkj |Itt Cannon MKJ0A6F7-10SN
CONN PLUG FMALE 10POS GOLD CRIMP
CIRCULAR, SIZE 7, 10WAYS, SKT; Connector Type:Circular Industrial; Series:MKJ; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:7; Insert Arrangement:7-10; No. of Contacts:10; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-STD-1344

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON