ITT / Cannon M85049/50-2F

Backshell 180° Yellow Chromate Over Cadmium
$ 29.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M85049/50-2F.

Newark

Datasheet2 pages11 years ago

Inventory History

3 month trend:
-45.76%

Descriptions

Descriptions of ITT / Cannon M85049/50-2F provided by its distributors.

Backshell 180° Yellow Chromate Over Cadmium
D-Sub Connectors-Standard Density 15pin
M85049/50-2F / 019977-0001MF / D Sub
D-SUB MIL-SPEC HOOD 90 DEGREE SIZE 15
DSUB DA METAL B/S 90 DGREE CAD
D Sub Back Shell, 90Deg, Size Da, Steel; Rango De Producto:-; Carcasa D Sub, Tamaño:Da; Ángulo De Salida Del Cable:90°; Material Del Cuerpo Del Conector:Acero |Itt Cannon M85049/50-2F

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON