ITT / Cannon M24308/23-57F

D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
$ 35.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M24308/23-57F.

Newark

Datasheet23 pages15 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon M24308/23-57F provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
D-SUB CONNECTOR, RECEPTACLE, 25POS
CONN D-SUB RCPT 25POS R/A SOLDER
D-SUB RECP 25 20 SKT PCB Right Angle
DSUB,25,REC,PCB,CAD,RIGHT ANGLE W/BRKT .183"
D Sub Connector, Receptacle, 25Pos; No. Of Contacts:25Contacts; Gender:receptacle; Contact Termination Type:through Hole; D Sub Shell Size:db; Product Range:d*m Series; Connector Body Material:steel Body Rohs Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON