CONNECTOR, D SUB, RECEPTACLE, 37POS; Pro; CONNECTOR, D SUB, RECEPTACLE, 37POS; Product Range:ITT CANNON - MIL-C-24308 Series; Series:-; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Crimp; Connector Type:D Sub