ITT / Cannon M-XL-4-12M

M-XL-4-12M / 127010-0024 / Circular
$ 14.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M-XL-4-12M.

Factory Futures

Datasheet43 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonM-XL-4-11L
M-XL-4-11L / 127010-0008 / Circular
ITT / CannonM-XL-4-11S
Conn XL Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
ITT / CannonM-XL-4-11M
Nickel Mini-XL 2010 Keyed Circular Connector 85C 3A 125V
EatonMBG4P1
Circular Connector, 4 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon M-XL-4-12M provided by its distributors.

M-XL-4-12M / 127010-0024 / Circular
CONN PLUG MALE MINI XLR 4P SLDR
Xlr Conn, Male Plug, 4Pos, Cable; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Copper Body; Product Range:Mini-Xl Series; Gender:Plug |Itt Cannon 127010-0024

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 127010-0024
  • MXL412M