ITT / Cannon KPT08F16-26S

Conn MIL-C-26482 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port
$ 97.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT08F16-26S.

IHS

Datasheet1 page4 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-53.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT08E-16-26S(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT08P-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port
ITT / CannonKPT08P16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port
ITT / CannonKPT08A1626S
Conn MIL-C-26482 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port
ITT / CannonKPT08E1626S
Conn MIL-C-26482 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06E-16-26S(SR)
connector, metal circular, str plug w/cable clamp, size 16, 26#20 solder socket cont

Descriptions

Descriptions of ITT / Cannon KPT08F16-26S provided by its distributors.

Conn MIL-C-26482 Circular SKT 26 POS Solder RA Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Bayonet Lock,Female Sockets,Plug 26pin Aluminum Alloy 7.5A
Kpt 26C 26#20 Skt Plug |Itt Cannon KPT08F16-26S
26482 SI 90 DEG PLG 2620 SKT 049815-0006
CONN PLUG FMALE 26P GOLD SLD CUP
CIRCULAR, SIZE 16, 26 WAY SKT; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 26Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 16-26; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT08F-16-26S