ITT / Cannon KPT08E8-33S

Conn MIL-C-26482 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
$ 265.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT08E8-33S.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT08E-8-3S(SR)
Conn MIL-C-26482 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT08P-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT08A8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
ITT / CannonKPT08F8-33S
Conn MIL-C-26482 Circular SKT 33 POS Solder RA Cable Mount 33 Terminal 1 Port
ITT / CannonKPT08F8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-8-3S(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder socket cont

Descriptions

Descriptions of ITT / Cannon KPT08E8-33S provided by its distributors.

Conn MIL-C-26482 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Plug, Size 8, 3 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT08E8-33S
CONNECTOR, CIRC, 8-33, 3WAY, SIZE 8; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 8-33; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRC, 8-33, 3WAY, SIZE 8; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:8; Insert Arrangement:8-33; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:8-33; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON