ITT / Cannon KPT08E16-26P

Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port
$ 91.425
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT08E16-26P.

IHS

Datasheet1 page4 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT08E-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-26482G Series I, Plug, 26, Pin, Solder, Cable Mount
ITT / CannonKPT08P16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port
ITT / CannonKPT08P16-26PW
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 26, Pin, Solder, Cable Mount |Itt Cannon KPT08P16-26PW
ITT / CannonKPT08A1626P
Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon KPT08E16-26P provided by its distributors.

Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT CANNON KPT08E16-26P Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Right Angle Plug, 26, Solder Pin
Olive Drab Cadmium KPT Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 7.5A 600VAC 850VDC 50.0muin 1.27mum
CIRCULAR, SIZE 16 , 26 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-26; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Pin; Mounting Type:Cable; No. of Ways:26; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT08E-16-26P