ITT / Cannon KPT06J14-18SF42

Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
$ 31.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06J14-18SF42.

Farnell

Datasheet36 pages12 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonKPT06E14-18SDN
Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
ITT / CannonKPT06A14-18SA71F97
Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
ITT / CannonKPT06B14-18SF42
Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT01A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT01A-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT01A-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06J14-18SF42 provided by its distributors.

Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 18, Socket, Solder, Cable Mount |Itt Cannon KPT06J14-18SF42
CIRCULAR, SIZE 14 , 18 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-18; No. of Contacts:18; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-18; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:18; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON