ITT / Cannon KPT06F22-55SA206

Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
$ 99.53
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06F22-55SA206.

Electro Sonic

Datasheet44 pages4 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.45%

Related Parts

Amphenol IndustrialPT06E-22-55S(SR)
Conn MIL-C-26482 Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
ITT / CannonKPT06E22-55SDX
Connector MIL-C-26482 Circular Socket 55 Position Solder Straight Cable Mount 55 Terminal 1 Port
ITT / CannonKPT06E22-55SDN
Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
Amphenol IndustrialPT01P-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port
ITT / CannonKPT6E22-55SDN
CONN PLUG 55POS CABLE SKT
Amphenol IndustrialMS3111E22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06F22-55SA206 provided by its distributors.

Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
ITT CANNON KPT06F22-55SA206 Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 55, Solder Socket
CIRCULAR, SIZE 22, 55 WAY SKT; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 55Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 22-55; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Conductive Black Zinc Cobalt; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON