ITT / Cannon KPT06B18-30P

Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
$ 214.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT06B18-30P.

Newark

Datasheet36 pages12 years ago
Datasheet36 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialPT06A-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialPT06A-18-30P(SR)
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
ITT / CannonKPT06A18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialPT01P-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
ITT / CannonKPT01A18-30P
Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
ITT / CannonKPT01A18-30S
Conn MIL-C-26482 Circular SKT 30 POS Solder ST Cable Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT06B18-30P provided by its distributors.

Conn MIL-C-26482 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Circular Connector Plug Size 18, 30 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:30; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT06B18-30P
CONNECTOR, CIRC, 18-30, 30WAY, SIZE 18; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-30; No. of Contacts:30; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:VG95328; Connector Insert Type:18-30; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Type:Pin; Mounting Type:Cable; No. of Ways:30; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON