ITT / Cannon KPT02A14-18P

Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
$ 35.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02A14-18P.

Newark

Datasheet36 pages12 years ago

JRH Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.14%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT02E-14-18P(027)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT02E-14-18P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 7.5A 24.33mm*28.57mm
Amphenol IndustrialPT02A-14-18P(025)
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-18PX
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-18P(023)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
ITT / CannonKPT02E14-18PX
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT02A14-18P provided by its distributors.

Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
ITT CANNON KPT02A14-18P Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 18
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
Bayonet Lock,Male Pins,Receptacle 18pin Aluminum Alloy 7.5A
Mil-C-26482 Series I Connector
D-Sub Standard Connectors KPT 18C 18#20 PIN RECP
CONN RCPT MALE 18P GOLD SLDR CUP
CIRCULAR, SIZE 14, 18 WAY PIN; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 14-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Approval Category: VG95328

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02A-14-18P