ITT / Cannon KPSE0E14-15PDZ

Connector; KPSE0E14-15PDZ ; Military Specification: MIL-DTL-26482
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE0E14-15PDZ.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Amphenol IndustrialPT02SE-14-15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE02E14-15PX
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port
ITT / CannonKPSE02E14-15PY
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port
ITT / CannonKPSE02E14-15PW
Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port
Amphenol AerospaceMS27474T14F15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE18-11P(027)
Miniature Cylindrical Circular Connector Receptacle 11 Position Plug Contact Box Mount

Descriptions

Descriptions of ITT / Cannon KPSE0E14-15PDZ provided by its distributors.

Connector; KPSE0E14-15PDZ ; Military Specification: MIL-DTL-26482
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 15, Pin, Crimp, Panel Mount Rohs Compliant: No |Itt Cannon KPSE0E14-15PDZ
CIRCULAR, SIZE 14, 15 WAY PIN; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 15Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 14-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CIRCULAR, SIZE 14 , 15 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-15; No. of Contacts:15; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-15; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; No. of Ways:15; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON