ITT / Cannon KPSE06F20-16SF42

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
$ 53.525
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06F20-16SF42.

Farnell

Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.00%

Related Parts

ITT / CannonKPSE05-20-16S
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol-TuchelC01610E0120032
Female cable connector 12 pole; straight - long; crimp; bayonet locking; IP65

Descriptions

Descriptions of ITT / Cannon KPSE06F20-16SF42 provided by its distributors.

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 16, Socket, Crimp, Cable Mount |Itt Cannon KPSE06F20-16SF42
CIRCULAR, SIZE 20 , 16 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-16; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:16; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON