ITT / Cannon KPSE06A14-5SF0

ITT CANNON KPSE06A14-5SF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 5
$ 39.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE06A14-5SF0.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages12 years ago

Inventory History

3 month trend:
-88.46%

Related Parts

Amphenol IndustrialMS3126F14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonKPSE06B14-5SF0
ITT CANNON KPSE06B14-5SF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 5
ITT / CannonKPSE01F14-5SX
Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonKPSE01A14-5SW
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT01SE-10-6SW(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT01SE-10-6PW(SR)
Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE06A14-5SF0 provided by its distributors.

ITT CANNON KPSE06A14-5SF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 5
Bayonet Lock,Plug Housing 5pin Aluminum Alloy 22A , 42mm*42mm
Kpse 5C 5#16 Skt Plug |Itt Cannon KPSE06A14-5SF0
CONN PLUG HSG FMALE 5POS INLINE
CIRCULAR, SIZE 14 , 5 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Socket; Mounting Type:Straight; No. of Ways:5; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON