ITT / Cannon KPSE02E18-11SW

Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port
$ 60.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE02E18-11SW.

IHS

Datasheet1 page4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / CannonMS3120E18-11P
Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialPT00SE-18-11P
Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialPT00SE-18-11S
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT07SE-18-11P
Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Amphenol AerospaceMS27656T19F11P
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPSE02E18-11SW provided by its distributors.

Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Receptacle, Size 18, 11 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:11; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE02E18-11SW
CONNECTOR, CIRCULAR, SIZE 18, 11WAY; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-11; No. of Contacts:11; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:18-11; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:11; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE02E-18-11SW