ITT / Cannon KPSE01E14-15SDZ

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 72.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE01E14-15SDZ.

IHS

Datasheet1 page17 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3126F14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialMS3121E14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT01SE-14-15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE6E14-15SDN
ITT CANNON KPSE6E14-15SDN Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 15, Crimp Socket
ITT / CannonKPSE06F14-15SA71
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonKPSE08B14-15PW
Connector MIL-C-26482 Circular PIN 15 Position Crimp Right Angle Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE01E14-15SDZ provided by its distributors.

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Kpse 15C 14#20 1#16 Skt Recp |Itt Cannon KPSE01E14-15SDZ
CIRCULAR, SIZE 14 , 15 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-15; No. of Contacts:15; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-15; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:15; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON