ITT / Cannon KPSE01A24-61S

Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE01A24-61S.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3126F24-61S
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 61 Contacts, Crimp Socket, Bayonet
Amphenol IndustrialPT06SE-24-61SX
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-24-61S
MIL Series Connector, 61 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
ITT / CannonKPSE06E24-61SX
Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
ITT / CannonKPSE06F24-61S
Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
ITT / CannonKPSE06E24-61SW
Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE01A24-61S provided by its distributors.

Conn MIL-C-26482 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector Plug Size 24, 61 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:61; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre |Itt Cannon KPSE01A24-61S
CONNECTOR, CIRCULAR, SIZE 24, 61WAY; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 24-61; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Approval Category: MIL-C-26482
CONNECTOR, CIRCULAR, SIZE 24, 61WAY; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-61; No. of Contacts:61; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:24-61; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:24; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:61; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON