ITT / Cannon KPSE00F14-5S

Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
$ 49.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00F14-5S.

IHS

Datasheet1 page2 years ago

JRH Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-72.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3122E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3122E14-5PY
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3122E14-5PW
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonKPSE02E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
ITT / CannonKPSE02E14-5PW
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE00F14-5S provided by its distributors.

Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Receptacle, Size 14, 5 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:5; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE00F14-5S
CONNECTOR, CIRCULAR, SIZE 14, 5WAY; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 14-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CONNECTOR, CIRCULAR, SIZE 14, 5WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:14-5; Connector Mounting Orientation:Wall; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:5; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON