ITT / Cannon KPSE00F12-3PY

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
$ 50.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00F12-3PY.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-44.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonKPSE02E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonKPSE00E12-3PY
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
ITT / CannonKPSE02E12-3PA206
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 3, Pin, Crimp, Panel Mount |Itt Cannon KPSE02E12-3PA206
Amphenol IndustrialPT02SE-12-3P(023)
Miniature Cylindrical Circular Connector Receptacle 3 Position Plug Contact Box Mount
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT07SE-12-3P(027)
Miniature Cylindrical Circular Connector Jam Nut Receptacle 3 Position Plug Contact Panel Mount

Descriptions

Descriptions of ITT / Cannon KPSE00F12-3PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR, SIZE 12, 3 WAY PIN; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 12-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CIRCULAR, SIZE 12 , 3 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-3; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:12-3; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Wall; No. of Ways:3; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE00F-12-3PY