ITT / Cannon KPSE00E22-21S

Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
$ 102.399
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00E22-21S.

IHS

Datasheet1 page2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonKPSE02E22-21PW
Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Box Mount 21 Terminal 1 Port
ITT / CannonKPSE02E22-21PX
Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Box Mount 21 Terminal 1 Port
ITT / CannonKPSE02E22-21P
Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Box Mount 21 Terminal 1 Port
Amphenol AerospaceMS27472T22F21P
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27497T22F21PA
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3120E22-21P
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPSE00E22-21S provided by its distributors.

Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector Receptacle, Size 22, 21 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:21; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE00E22-21S
CIRCULAR, SIZE 22, 21 WAY SKT; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 21Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 22-21; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CIRCULAR, SIZE 22 , 21 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-21; No. of Contacts:21; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:22-21; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Wall; No. of Ways:21; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE00E-22-21S