ITT / Cannon KPSE00E16-8PDX

Circular Connector, KPSE, Wall Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 16-8
$ 78.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00E16-8PDX.

Farnell

Datasheet1 page9 years ago
Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialPT02SE-16-8P(023)
Circular Connector, Mil-C-26482 Series I, Receptacle, 8, Pin, Crimp, Panel Mount
ITT / CannonKPSE02E16-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
ITT / CannonKPSE02E16-8PX
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
ITT / CannonKPSE0E16-8PDN
Circular Connector, KPSE, Wall Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 16-8
Amphenol IndustrialPT07SE-16-8P
Miniature Cylindrical Circular Connector Jam Nut Receptacle 8 Position Plug Contact Panel Mount
Amphenol IndustrialPT02SE-16-8P(025)
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPSE00E16-8PDX provided by its distributors.

Circular Connector, KPSE, Wall Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 16-8
CIRCULAR, SIZE 16, 8 WAY PIN; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 16-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CIRCULAR, SIZE 16 , 8 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-8; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-8; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Wall; No. of Ways:8; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON