ITT / Cannon KPSE00E10-6PDX

Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon KPSE00E10-6PDX
$ 29.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE00E10-6PDX.

Farnell

Datasheet1 page9 years ago
Datasheet36 pages12 years ago

Inventory History

3 month trend:
-100%

Related Parts

Amphenol IndustrialPT02SE-10-6P(027)
Miniature Cylindrical Circular Connector Receptacle 6 Position Plug Contact Box Mount
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE0E10-6PDN
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon KPSE0E10-6PDN
Amphenol IndustrialMS3120F10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol IndustrialPT02SE-10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE00F10-6PDN
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon KPSE00F10-6PDN

Descriptions

Descriptions of ITT / Cannon KPSE00E10-6PDX provided by its distributors.

Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 6, Pin, Crimp, Panel Mount |Itt Cannon KPSE00E10-6PDX
CIRCULAR, SIZE 10, 6 WAY PIN; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 10-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CIRCULAR, SIZE 10 , 6 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:10-6; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Wall; No. of Ways:6; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON