ITT / Cannon KJA7T11W35PNL

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
$ 221.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KJA7T11W35PNL.

IHS

Datasheet1 page4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ITT / Cannon KJA7T11W35PNL provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
KJA7T11W35PNL / 111445-0157 / Circular
CIRCULAR, SIZE 11, 13WAYS, PIN L/C
38999 - Style |Itt Cannon KJA7T11W35PNL
CONN RCPT HSNG MALE 13POS PNL MT
CIRCULAR, SIZE 11, 13WAYS, PIN L/C; Connector Type:Circular; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Jam Nut; Connector Shell Size:11; Insert Arrangement:11-35; No. of Positions:13; SVHC:No SVHC (18-Jun-2012); Series:KJA; Approval Category:MIL-DTL-38999 Series III; Contact Material:Copper; Contact Plating:Gold; Contact Termination:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON