ITT / Cannon DEMA9PA101

Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
$ 20.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMA9PA101.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-99.69%

Related Parts

TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
ITT / CannonDEMA9PK87
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
ITT / CannonDEU9P
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEUE9PK87
CONN D-SUB PLUG 9P PNL MNT CRIMP
TE Connectivity1757819-6
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of ITT / Cannon DEMA9PA101 provided by its distributors.

Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
D-SUB CONNECTOR, PLUG, 9POS; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard
D-Sub Connector, Plug, 9Pos; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DEMA9PA101

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON