Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DDE50P

Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDE50P.

Newark

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
ITT / CannonDD-50P-K87
D Sub Connector, DB50, Standard, Plug, Original D, 50 Contacts, DD, Solder Cup
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
AmphenolL717DD50P
Conn D-Sub M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port Medical
ITT / CannonDDMK50P
Connector D-SUB Plug 50 POS Panel Mount
ITT / CannonDD50P
Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDE50P provided by its distributors.

Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
CONN D-SUB PLUG 50POS PNL MNT
D Subminiature Connector
DSUB 50 M CRIMP TP G FLOAT
DSUB 50M SOD E GF ZINC
|Itt Cannon DDE50P
D-SUB CONNECTOR, PLUG, 50POS; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDE-50P