NorComp 680M3W3103L201

Conn D-Sub PIN 3Power POS 6.85mm Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 7.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M3W3103L201.

Electro Sonic

Datasheet2 pages0 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-15.11%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Norcomp D-Sub Connector, 680M Series, Plug, 3-Pin, Panel Mount, Straight Body
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 3 Contact(s), Male, 0.269 inch Pitch, Solder Terminal, Hole .12
TE Connectivity448153-1
D Subminiature Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity448153-4
Conn D-Sub PIN 3Coaxial POS 6.83mmCrimp STCable Mount 3 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 680M3W3103L201 provided by its distributors.

Conn D-Sub PIN 3Power POS 6.85mm Solder Cup ST Cable Mount 3 Terminal 1 Port
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole 0.12
680M Series 3 Position Single Row 5 G Ohm 20A Male D-Sub Mixed Connector
D Sub Combo Connector, Plug, Da-3W3; Product Range:680M Series; Insert Arrangement:Da-3W3; No. Of Signal Contacts:0Contacts; Gender:Plug; No. Of Power Positions:3; Contact Termination Type:Solder; D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 680M3W3103L201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc