ITT / Cannon DBM13W3PK87

Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
$ 12.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM13W3PK87.

JRH Electronics

Datasheet1 page6 years ago

Farnell

Factory Futures

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ITT / Cannon DBM13W3PK87 provided by its distributors.

Conn D-Subminiature PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug
RECTANGULAR D-SUB METAL MIXED LAYOUT PIN SOLDER POT STEEL COMBO D SERIES
CONNECTOR, D SUB COMBO, PLUG, 13 POSITION; Product Range: Combo D D*M Series; Insert Arrangement: DB-13W3; No. of Signal Contacts: 10Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination T 36P8582
Male Pins,Plug 2 13pin Steel,Tin-Nickel Plated 7.5A 53.04mm*17.56mm
Connector, D Sub Combo, Plug, 13 Position; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Db-13W3; Género:Macho; Núm. De Contactos De Señal:10; Núm. De Posiciones De Potencia:3; Carcasa D Sub, Tamaño:Db |Itt Cannon DBM13W3PK87

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053513-1610