Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBA25SA197F0.

25 Contact(s), Female, D Subminiature Connector, Receptacle
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBA25SA197F0..

Farnell

Datasheet1 page10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Related Parts

Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25SC309
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704
TE Connectivity216165-1
D-Sub Connector, Size 2, Crimp Receptacle, 26-Pin, Cable-to-Cable, Signal Circuit, -55°C~105°C

Descriptions

Descriptions of ITT / Cannon DBA25SA197F0. provided by its distributors.

25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE
Conn Housing 25 POS Crimp ST Cable Mount
Connector, Housing, D Sub, Standard, 25 Position, Receptacle; No. Of Positions:25Positions; Connector Type:D Sub; Connector Shell Size:Db; Product Range:D*a Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Itt Cannon DBA25SA197F0.

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON