ITT / Cannon DAMAE-15S

Conn D-Subminiature SKT 15 POS Crimp Cable Mount 15 Terminal 1 Port
$ 59.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMAE-15S.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDAU-15S-A197
D Sub Connector, DB15, Standard, Receptacle, DAU, 15 Contacts, DA, Crimp
ITT / CannonDAMA-15S-A197
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
TE Connectivity1658656-1
Conn D-Sub SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Bulk/Package
Conn Filtered D-Sub F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL77DA15SST
D Sub Connector, DB15, Standard, Receptacle, D-ST, 15 Contacts, DA, Screw

Descriptions

Descriptions of ITT / Cannon DAMAE-15S provided by its distributors.

Conn D-Subminiature SKT 15 POS Crimp Cable Mount 15 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, A, 15, REC,
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, #4-40, Receptacle
CONN D-SUB RCPT 15P PNL MT CRIMP
D Sub Connector, Receptacle, 15 Position; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DAMAE15S
D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMAE15S