ITT / Cannon DA51220-1

Connector Accessories 15 POS D-Sub Sliding Lock Retainer Assembly Stainless Steel Passivated Finish
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DA51220-1.

Newark

Datasheet1 page12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-21.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ITT / Cannon DA51220-1 provided by its distributors.

Connector Accessories 15 POS D-Sub Sliding Lock Retainer Assembly Stainless Steel Passivated Finish
Avnet Japan
Connector Accessory, Retainer Item, Stainless Steel
15pin Slide Lock D-Sub Connectors 43.69mm*12.7mm
D SUB SLIDELOCK, 4-40 UNC-2A, DA
SLIDELOCK; Product Range:-; Screw Length:-; Thread Size - Metric:-; Imperial:4-40; Connector Shell Size:A; Accessory Type:Sliding Lock
Slidelock; Rango De Producto:-; Longitud Del Tornillo:-; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Conector, Tamaño De La Carcasa:A; Altura:0.500"; Anchura Externa:1.72"; Carcasa D Sub, Tamaño:Da |Itt Cannon DA51220-1

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA-51220-1
  • DA51220-1.
  • DA51220-1..