ITT / Cannon CA3108R16-7PF80BM201

CIRCULAR, SIZE 16, 3WAYS, PIN; Connector Type: Circular Industrial; Series: CA-Bayonet; Connector Body Material:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellCA3108R16-7PF80BM20101
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108R16-7PF80BM201.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-28-12P(621)
Connector, Cylindrical Circular, PIN, 26 POS, Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol Industrial97-4106A-16S-1P(621)
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Plug, 7, Pin
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
ITT / Cannon121583-0013
Circular Connector, 4 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3108R16-7PF80BM201 provided by its distributors.

CIRCULAR, SIZE 16, 3WAYS, PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-7; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2013); Approval Category:VG95234
CIRCULAR, SIZE 16, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 16-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON